
SN74LVC827ADGVR | |
|---|---|
DigiKey Part Number | 296-8546-2-ND - Tape & Reel (TR) 296-8546-1-ND - Cut Tape (CT) 296-8546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC827ADGVR |
Description | IC BUFF NON-INVERT 3.6V 24-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC827ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.25412 | kr.10,508.24 |
| 4.000 | kr.5.13079 | kr.20,523.16 |
| 6.000 | kr.5.06904 | kr.30,414.24 |
| 10.000 | kr.5.00060 | kr.50,006.00 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |

