SN74LVC74APWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.174
Unit Price: kr.2.89000
Datasheet

Direct


onsemi
In Stock: 924
Unit Price: kr.2.31000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 251
Unit Price: kr.1.35000
Datasheet

Similar


onsemi
In Stock: 768
Unit Price: kr.2.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.500
Unit Price: kr.1.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.79683
Datasheet

Similar


onsemi
In Stock: 646
Unit Price: kr.4.24000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC74APWRE4

DigiKey Part Number
SN74LVC74APWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC74APWRE4
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC74APWRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.11303kr.4,452.12
6.000kr.1.09538kr.6,572.28
10.000kr.1.07582kr.10,758.20
14.000kr.1.06439kr.14,901.46
20.000kr.1.05339kr.21,067.80
50.000kr.1.02972kr.51,486.00
Unit Price without VAT:kr.1.11303
Unit Price with VAT:kr.1.39129