SN74LVC74ADRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3.077
Unit Price: kr.2.64000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11.841
Unit Price: kr.6.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.138
Unit Price: kr.1.80000
Datasheet

Similar


onsemi
In Stock: 1.187
Unit Price: kr.3.02000
Datasheet

Similar


onsemi
In Stock: 4.798
Unit Price: kr.2.06000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 72.014
Unit Price: kr.6.37000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC74ADRG4

DigiKey Part Number
SN74LVC74ADRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC74ADRG4
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC74ADRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes