MFR Recommended
Similar
Similar
Similar

SN74LVC74ADBRG4 | |
|---|---|
DigiKey Part Number | SN74LVC74ADBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC74ADBRG4 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC74ADBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.11303 | kr.4,452.12 |
| 6.000 | kr.1.09538 | kr.6,572.28 |
| 10.000 | kr.1.07582 | kr.10,758.20 |
| 14.000 | kr.1.06439 | kr.14,901.46 |
| 20.000 | kr.1.05339 | kr.21,067.80 |
| 50.000 | kr.1.02972 | kr.51,486.00 |
| Unit Price without VAT: | kr.1.11303 |
|---|---|
| Unit Price with VAT: | kr.1.39129 |





