SN74LVC7266APWR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.2.06000
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC7266APWR

DigiKey Part Number
296-SN74LVC7266APWRTR-ND - Tape & Reel (TR)
296-SN74LVC7266APWRCT-ND - Cut Tape (CT)
296-SN74LVC7266APWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC7266APWR
Description
QUADRUPLE TWO-INPUT XNOR GATES W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XNOR (Exclusive NOR) IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.1V ~ 3.6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.4V ~ 0.8V
Input Logic Level - High
0.75V ~ 2V
Max Propagation Delay @ V, Max CL
5.6ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.81000kr.1.81
10kr.1.25100kr.12.51
25kr.1.10680kr.27.67
100kr.0.95140kr.95.14
250kr.0.87644kr.219.11
500kr.0.83140kr.415.70
1.000kr.0.79432kr.794.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.74846kr.2,245.38
6.000kr.0.72600kr.4,356.00
9.000kr.0.71475kr.6,432.75
15.000kr.0.70229kr.10,534.35
21.000kr.0.69501kr.14,595.21
30.000kr.0.68801kr.20,640.30
75.000kr.0.67293kr.50,469.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.81000
Unit Price with VAT:kr.2.26250