MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC574APWRG4 | |
|---|---|
DigiKey Part Number | 296-46212-2-ND - Tape & Reel (TR) 296-46212-1-ND - Cut Tape (CT) 296-46212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC574APWRG4 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC574APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 6.8ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.45102 | kr.4,902.04 |
| 4.000 | kr.2.38511 | kr.9,540.44 |
| 6.000 | kr.2.35209 | kr.14,112.54 |
| 10.000 | kr.2.31553 | kr.23,155.30 |
| 14.000 | kr.2.29415 | kr.32,118.10 |
| 20.000 | kr.2.27360 | kr.45,472.00 |
| Unit Price without VAT: | kr.5.21000 |
|---|---|
| Unit Price with VAT: | kr.6.51250 |





