
SN74LVC574ANS | |
|---|---|
DigiKey Part Number | 2156-SN74LVC574ANS-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC574ANS |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC574ANS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 6.8ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Bulk: | 39990 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 824 | kr.2.31481 | kr.1,907.40 |
| Unit Price without VAT: | kr.2.31481 |
|---|---|
| Unit Price with VAT: | kr.2.89351 |

