
SN74LVC573AQDWRQ1 | |
|---|---|
DigiKey Part Number | 296-31918-2-ND - Tape & Reel (TR) 296-31918-1-ND - Cut Tape (CT) 296-31918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC573AQDWRQ1 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC573AQDWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.39000 | kr.7.39 |
| 10 | kr.5.35600 | kr.53.56 |
| 25 | kr.4.84040 | kr.121.01 |
| 100 | kr.4.27660 | kr.427.66 |
| 250 | kr.4.00716 | kr.1,001.79 |
| 500 | kr.3.87614 | kr.1,938.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.60157 | kr.7,203.14 |
| 4.000 | kr.3.51112 | kr.14,044.48 |
| 6.000 | kr.3.46582 | kr.20,794.92 |
| 10.000 | kr.3.41561 | kr.34,156.10 |
| 14.000 | kr.3.38630 | kr.47,408.20 |
| Unit Price without VAT: | kr.7.39000 |
|---|---|
| Unit Price with VAT: | kr.9.23750 |

