MFR Recommended
Similar
Similar
Similar
Similar

SN74LVC573APWRG4 | |
|---|---|
DigiKey Part Number | 296-49923-2-ND - Tape & Reel (TR) 296-49923-1-ND - Cut Tape (CT) 296-49923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC573APWRG4 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC573APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.45102 | kr.4,902.04 |
| 4.000 | kr.2.38511 | kr.9,540.44 |
| 6.000 | kr.2.35209 | kr.14,112.54 |
| 10.000 | kr.2.31553 | kr.23,155.30 |
| 14.000 | kr.2.29415 | kr.32,118.10 |
| 20.000 | kr.2.27360 | kr.45,472.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| 10 | kr.3.72900 | kr.37.29 |
| 25 | kr.3.35400 | kr.83.85 |
| 100 | kr.2.94240 | kr.294.24 |
| 250 | kr.2.74664 | kr.686.66 |
| 500 | kr.2.62832 | kr.1,314.16 |
| 1.000 | kr.2.53111 | kr.2,531.11 |
| Unit Price without VAT: | kr.5.21000 |
|---|---|
| Unit Price with VAT: | kr.6.51250 |





