D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC573ADBR

DigiKey Part Number
296-8525-2-ND - Tape & Reel (TR)
296-8525-1-ND - Cut Tape (CT)
296-8525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC573ADBR
Description
IC D-TYPE TRANSP 8:8 20-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC573ADBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
1.65V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
2ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.467
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.27000kr.5.27
10kr.3.76800kr.37.68
25kr.3.39000kr.84.75
100kr.2.97390kr.297.39
250kr.2.77620kr.694.05
500kr.2.65688kr.1,328.44
1.000kr.2.63656kr.2,636.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.47790kr.4,955.80
4.000kr.2.41140kr.9,645.60
6.000kr.2.37810kr.14,268.60
10.000kr.2.34120kr.23,412.00
14.000kr.2.31964kr.32,474.96
20.000kr.2.29889kr.45,977.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.27000
Unit Price with VAT:kr.6.58750

Other Suppliers on DigiKey

64.100In Stock
Ships from Rochester Electronics, LLC