Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC541AQDWRQ1

DigiKey Part Number
296-SN74LVC541AQDWRQ1TR-ND - Tape & Reel (TR)
296-SN74LVC541AQDWRQ1CT-ND - Cut Tape (CT)
296-SN74LVC541AQDWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC541AQDWRQ1
Description
IC BUFF NON-INVERT 3.6V 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC541AQDWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.732
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.5.61100kr.56.11
25kr.5.07440kr.126.86
100kr.4.48870kr.448.87
250kr.4.20900kr.1,052.25
500kr.4.08372kr.2,041.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.78736kr.7,574.72
4.000kr.3.69332kr.14,773.28
6.000kr.3.64623kr.21,877.38
10.000kr.3.59405kr.35,940.50
14.000kr.3.56357kr.49,889.98
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250

Other Suppliers on DigiKey

17.259In Stock
Ships from Rochester Electronics, LLC