
SN74LVC543ADBR | |
|---|---|
DigiKey Part Number | 296-8522-2-ND - Tape & Reel (TR) 296-8522-1-ND - Cut Tape (CT) 296-8522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC543ADBR |
Description | IC TXRX NON-INVERT 3.6V 24-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC543ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.25000 | kr.11.25 |
| 10 | kr.8.26900 | kr.82.69 |
| 25 | kr.7.52040 | kr.188.01 |
| 100 | kr.6.69680 | kr.669.68 |
| 250 | kr.6.30372 | kr.1,575.93 |
| 500 | kr.6.22732 | kr.3,113.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.71139 | kr.11,422.78 |
| 4.000 | kr.5.57930 | kr.22,317.20 |
| 6.000 | kr.5.51316 | kr.33,078.96 |
| 10.000 | kr.5.43989 | kr.54,398.90 |
| Unit Price without VAT: | kr.11.25000 |
|---|---|
| Unit Price with VAT: | kr.14.06250 |










