
SN74LVC3G34DCUTG4 | |
|---|---|
DigiKey Part Number | SN74LVC3G34DCUTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G34DCUTG4 |
Description | IC BUFF NON-INVERT 5.5V 8-VSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G34DCUTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.74259 | kr.2,742.59 |
| 1.250 | kr.2.71320 | kr.3,391.50 |
| 1.750 | kr.2.67223 | kr.4,676.40 |
| 2.500 | kr.2.63283 | kr.6,582.07 |
| 6.250 | kr.2.54797 | kr.15,924.81 |
| 12.500 | kr.2.49682 | kr.31,210.25 |
| 25.000 | kr.2.45474 | kr.61,368.50 |
| Unit Price without VAT: | kr.2.74259 |
|---|---|
| Unit Price with VAT: | kr.3.42824 |

