SN74LVC3G34DCURE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.2.76000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.25000
Datasheet
Image for SN74LVC3G34DCURE4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G34DCURE4

DigiKey Part Number
SN74LVC3G34DCURE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC3G34DCURE4
Description
IC BUFF NON-INVERT 5.5V 8-VSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G34DCURE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.97324kr.2,919.72
6.000kr.0.94538kr.5,672.28
9.000kr.0.93142kr.8,382.78
15.000kr.0.91595kr.13,739.25
21.000kr.0.90692kr.19,045.32
30.000kr.0.89822kr.26,946.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.97324
Unit Price with VAT:kr.1.21655