
SN74LVC3G17YZPR | |
|---|---|
DigiKey Part Number | 296-18819-2-ND - Tape & Reel (TR) 296-18819-1-ND - Cut Tape (CT) 296-18819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G17YZPR |
Description | IC BUFF NON-INVERT 5.5V 8-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G17YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.57000 | kr.5.57 |
| 10 | kr.3.97400 | kr.39.74 |
| 25 | kr.3.58160 | kr.89.54 |
| 100 | kr.3.14690 | kr.314.69 |
| 250 | kr.2.93940 | kr.734.85 |
| 500 | kr.2.81446 | kr.1,407.23 |
| 1.000 | kr.2.80051 | kr.2,800.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.28800 | kr.6,864.00 |
| Unit Price without VAT: | kr.5.57000 |
|---|---|
| Unit Price with VAT: | kr.6.96250 |




