Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G07DCT3

DigiKey Part Number
296-SN74LVC3G07DCT3TR-ND - Tape & Reel (TR)
296-SN74LVC3G07DCT3CT-ND - Cut Tape (CT)
296-SN74LVC3G07DCT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC3G07DCT3
Description
IC BUFFER NON-INVERTING 5.5V SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G07DCT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.438
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.40000kr.5.40
10kr.3.84500kr.38.45
25kr.3.45920kr.86.48
100kr.3.03620kr.303.62
250kr.2.83512kr.708.78
500kr.2.71384kr.1,356.92
1.000kr.2.69558kr.2,695.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.49049kr.7,471.47
6.000kr.2.43008kr.14,580.48
9.000kr.2.39983kr.21,598.47
15.000kr.2.36632kr.35,494.80
21.000kr.2.34674kr.49,281.54
Manufacturers Standard Package
Unit Price without VAT:kr.5.40000
Unit Price with VAT:kr.6.75000