
SN74LVC374ADBR | |
|---|---|
DigiKey Part Number | 296-8513-2-ND - Tape & Reel (TR) 296-8513-1-ND - Cut Tape (CT) 296-8513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC374ADBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC374ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.76000 | kr.5.76 |
| 10 | kr.4.14100 | kr.41.41 |
| 25 | kr.3.73240 | kr.93.31 |
| 100 | kr.3.28130 | kr.328.13 |
| 250 | kr.3.06636 | kr.766.59 |
| 500 | kr.2.93696 | kr.1,468.48 |
| 1.000 | kr.2.92781 | kr.2,927.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.74253 | kr.5,485.06 |
| 4.000 | kr.2.67027 | kr.10,681.08 |
| 6.000 | kr.2.63411 | kr.15,804.66 |
| 10.000 | kr.2.59402 | kr.25,940.20 |
| 14.000 | kr.2.57060 | kr.35,988.40 |
| 20.000 | kr.2.54807 | kr.50,961.40 |
| Unit Price without VAT: | kr.5.76000 |
|---|---|
| Unit Price with VAT: | kr.7.20000 |

