SN74AHCT04DBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC32ADBR

DigiKey Part Number
296-1234-2-ND - Tape & Reel (TR)
296-1234-1-ND - Cut Tape (CT)
296-1234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC32ADBR
Description
IC GATE OR 4CH 2-INP 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC32ADBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.6ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 726
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.83700kr.18.37
25kr.1.63600kr.40.90
100kr.1.41570kr.141.57
250kr.1.31048kr.327.62
500kr.1.24710kr.623.55
1.000kr.1.19494kr.1,194.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.15203kr.2,304.06
4.000kr.1.11672kr.4,466.88
6.000kr.1.09903kr.6,594.18
10.000kr.1.07944kr.10,794.40
14.000kr.1.06799kr.14,951.86
20.000kr.1.05697kr.21,139.40
50.000kr.1.03325kr.51,662.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500

Other Suppliers on DigiKey

40.914In Stock
Ships from Rochester Electronics, LLC