ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2GU04DBVR

DigiKey Part Number
296-13276-2-ND - Tape & Reel (TR)
296-13276-1-ND - Cut Tape (CT)
296-13276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2GU04DBVR
Description
IC INVERTER 2CH 2-INP SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2GU04DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.41V ~ 1.38V
Input Logic Level - High
1.24V ~ 4.13V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.138
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.24200kr.12.42
25kr.1.09840kr.27.46
100kr.0.94400kr.94.40
250kr.0.86964kr.217.41
500kr.0.82496kr.412.48
1.000kr.0.78816kr.788.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.74266kr.2,227.98
6.000kr.0.72037kr.4,322.22
9.000kr.0.70921kr.6,382.89
15.000kr.0.69685kr.10,452.75
21.000kr.0.68962kr.14,482.02
30.000kr.0.68268kr.20,480.40
75.000kr.0.66772kr.50,079.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750

Other Suppliers on DigiKey

535.030In Stock
Ships from Rochester Electronics, LLC