Image for SN74LVC2G38DCUR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G38DCUR

DigiKey Part Number
296-18808-2-ND - Tape & Reel (TR)
296-18808-1-ND - Cut Tape (CT)
296-18808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G38DCUR
Description
IC GATE NAND 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Open Drain 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G38DCUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.983
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.15000kr.3.15
10kr.2.21200kr.22.12
25kr.1.97280kr.49.32
100kr.1.71420kr.171.42
250kr.1.59052kr.397.63
500kr.1.51594kr.757.97
1.000kr.1.46585kr.1,465.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.37859kr.4,135.77
6.000kr.1.34144kr.8,048.64
9.000kr.1.32284kr.11,905.56
15.000kr.1.30224kr.19,533.60
21.000kr.1.29019kr.27,093.99
30.000kr.1.27861kr.38,358.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.15000
Unit Price with VAT:kr.3.93750