NAND Gate IC 2 Channel Open Drain SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G38DCTR

DigiKey Part Number
296-17010-2-ND - Tape & Reel (TR)
296-17010-1-ND - Cut Tape (CT)
296-17010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G38DCTR
Description
IC GATE NAND 2CH 2-INP SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Open Drain SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G38DCTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SM8
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.516
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.08000kr.5.08
10kr.3.61400kr.36.14
25kr.3.24840kr.81.21
100kr.2.84850kr.284.85
250kr.2.65792kr.664.48
500kr.2.54280kr.1,271.40
1.000kr.2.51850kr.2,518.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.33128kr.6,993.84
6.000kr.2.27406kr.13,644.36
9.000kr.2.24542kr.20,208.78
15.000kr.2.21366kr.33,204.90
21.000kr.2.19511kr.46,097.31
Manufacturers Standard Package
Unit Price without VAT:kr.5.08000
Unit Price with VAT:kr.6.35000

Other Suppliers on DigiKey

4.366In Stock
Ships from Rochester Electronics, LLC