Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G34YZPR

DigiKey Part Number
296-23781-2-ND - Tape & Reel (TR)
296-23781-1-ND - Cut Tape (CT)
296-23781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G34YZPR
Description
IC BUFF NON-INVERT 5.5V 6-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G34YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.210
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.27000kr.5.27
10kr.3.78100kr.37.81
25kr.3.40000kr.85.00
100kr.2.98420kr.298.42
250kr.2.78600kr.696.50
500kr.2.66640kr.1,333.20
1.000kr.2.64640kr.2,646.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.44629kr.7,338.87
6.000kr.2.38677kr.14,320.62
9.000kr.2.35695kr.21,212.55
15.000kr.2.32393kr.34,858.95
21.000kr.2.30463kr.48,397.23
Manufacturers Standard Package
Unit Price without VAT:kr.5.27000
Unit Price with VAT:kr.6.58750

Other Suppliers on DigiKey

148.326In Stock
Ships from Rochester Electronics, LLC