MFR Recommended
Direct
Similar
Similar
Similar

SN74LVC2G17DCKTE4 | |
|---|---|
DigiKey Part Number | 296-35956-2-ND - Tape & Reel (TR) 296-35956-1-ND - Cut Tape (CT) 296-35956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G17DCKTE4 |
Description | IC BUFF NON-INVERT 5.5V SC-70-6 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G17DCKTE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.59000 | kr.7.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.86503 | kr.2,898.77 |
| 1.250 | kr.3.77297 | kr.4,716.21 |
| 1.750 | kr.3.71918 | kr.6,508.57 |
| 2.500 | kr.3.66744 | kr.9,168.60 |
| 6.250 | kr.3.55605 | kr.22,225.31 |
| 12.500 | kr.3.48894 | kr.43,611.75 |
| Unit Price without VAT: | kr.7.59000 |
|---|---|
| Unit Price with VAT: | kr.9.48750 |






