
SN74LVC2G132DCTR | |
|---|---|
DigiKey Part Number | 296-17056-2-ND - Tape & Reel (TR) 296-17056-1-ND - Cut Tape (CT) 296-17056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G132DCTR |
Description | IC GATE NAND SCHMITT 2CH 2IN SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Schmitt Trigger SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G132DCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.39V ~ 1.87V | |
Input Logic Level - High | 1.16V ~ 3.33V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| 10 | kr.3.70400 | kr.37.04 |
| 25 | kr.3.33080 | kr.83.27 |
| 100 | kr.2.92180 | kr.292.18 |
| 250 | kr.2.72684 | kr.681.71 |
| 500 | kr.2.60942 | kr.1,304.71 |
| 1.000 | kr.2.58737 | kr.2,587.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.39320 | kr.7,179.60 |
| 6.000 | kr.2.33477 | kr.14,008.62 |
| 9.000 | kr.2.30548 | kr.20,749.32 |
| 15.000 | kr.2.27306 | kr.34,095.90 |
| 21.000 | kr.2.25410 | kr.47,336.10 |
| Unit Price without VAT: | kr.5.21000 |
|---|---|
| Unit Price with VAT: | kr.6.51250 |









