
SN74LVC2G126DCTRE4 | |
|---|---|
DigiKey Part Number | 2156-SN74LVC2G126DCTRE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G126DCTRE4 |
Description | IC BUFFER NON-INVERTING 5.5V SM8 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G126DCTRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Bulk: | 3860 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 714 | kr.2.70060 | kr.1,928.23 |
| Unit Price without VAT: | kr.2.70060 |
|---|---|
| Unit Price with VAT: | kr.3.37575 |

