
REF35125YBHR | |
|---|---|
DigiKey Part Number | 296-REF35125YBHRTR-ND - Tape & Reel (TR) 296-REF35125YBHRCT-ND - Cut Tape (CT) 296-REF35125YBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF35125YBHR |
Description | 650-NA QUIESCENT CURRENT, 12-PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.05% 10 mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | REF35125YBHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 12ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.3ppmp-p | |
Noise - 10Hz to 10kHz | 0.7ppmrms | |
Voltage - Input | 1.5V ~ 6V | |
Current - Supply | 2.6µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.47000 | kr.14.47 |
| 10 | kr.10.69300 | kr.106.93 |
| 25 | kr.9.75800 | kr.243.95 |
| 100 | kr.8.72940 | kr.872.94 |
| 250 | kr.8.23812 | kr.2,059.53 |
| 500 | kr.7.94208 | kr.3,971.04 |
| 1.000 | kr.7.69845 | kr.7,698.45 |
| 2.500 | kr.7.44118 | kr.18,602.95 |
| 5.000 | kr.7.28619 | kr.36,430.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.7.12898 | kr.85,547.76 |
| Unit Price without VAT: | kr.14.47000 |
|---|---|
| Unit Price with VAT: | kr.18.08750 |







