Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G07DRYR

DigiKey Part Number
296-30604-2-ND - Tape & Reel (TR)
296-30604-1-ND - Cut Tape (CT)
296-30604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G07DRYR
Description
IC BUFFER NON-INVERT 5.5V 6-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G07DRYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.11900kr.31.19
25kr.2.80080kr.70.02
100kr.2.44920kr.244.92
250kr.2.28164kr.570.41
500kr.2.18042kr.1,090.21
1.000kr.2.14466kr.2,144.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.95628kr.9,781.40
10.000kr.1.91267kr.19,126.70
15.000kr.1.89085kr.28,362.75
25.000kr.1.86667kr.46,666.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250