
SN74LVC2G06QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-18615-2-ND - Tape & Reel (TR) 296-18615-1-ND - Cut Tape (CT) 296-18615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G06QDCKRQ1 |
Description | IC INVERTER 2CH 2-INP SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G06QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.52300 | kr.25.23 |
| 25 | kr.2.25960 | kr.56.49 |
| 100 | kr.1.96730 | kr.196.73 |
| 250 | kr.1.82844 | kr.457.11 |
| 500 | kr.1.74476 | kr.872.38 |
| 1.000 | kr.1.69969 | kr.1,699.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.59066 | kr.4,771.98 |
| 6.000 | kr.1.54898 | kr.9,293.88 |
| 9.000 | kr.1.52810 | kr.13,752.90 |
| 15.000 | kr.1.50498 | kr.22,574.70 |
| 21.000 | kr.1.49146 | kr.31,320.66 |
| 30.000 | kr.1.47847 | kr.44,354.10 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |











