SN74LVC2G04DCKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 18.369
Unit Price: kr.7.14000
Datasheet

Direct


onsemi
In Stock: 9.025
Unit Price: kr.0.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.658
Unit Price: kr.0.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 630
Unit Price: kr.1.09000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 64.343
Unit Price: kr.0.64000
Datasheet

Similar


onsemi
In Stock: 3.213
Unit Price: kr.0.71000
Datasheet

Similar


onsemi
In Stock: 106
Unit Price: kr.0.64000
Datasheet
Inverter IC 2 Channel SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G04DCKTG4

DigiKey Part Number
SN74LVC2G04DCKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2G04DCKTG4
Description
IC INVERTER 2CH 2-INP SC70-6
Customer Reference
Detailed Description
Inverter IC 2 Channel SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G04DCKTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.3.86503kr.2,898.77
1.250kr.3.77297kr.4,716.21
1.750kr.3.71918kr.6,508.57
2.500kr.3.66744kr.9,168.60
6.250kr.3.55605kr.22,225.31
12.500kr.3.48894kr.43,611.75
Unit Price without VAT:kr.3.86503
Unit Price with VAT:kr.4.83129