MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar

SN74LVC2G04DCKRG4 | |
|---|---|
DigiKey Part Number | 296-51609-2-ND - Tape & Reel (TR) 296-51609-1-ND - Cut Tape (CT) 296-51609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G04DCKRG4 |
Description | IC INVERTER 2CH 2-INP SC70-6 |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G04DCKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.87870 | kr.5,636.10 |
| 6.000 | kr.1.83079 | kr.10,984.74 |
| 9.000 | kr.1.80680 | kr.16,261.20 |
| 15.000 | kr.1.78021 | kr.26,703.15 |
| 21.000 | kr.1.76467 | kr.37,058.07 |
| 30.000 | kr.1.74974 | kr.52,492.20 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |







