NAND Gate IC 2 Channel SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G00DCTR

DigiKey Part Number
296-13257-2-ND - Tape & Reel (TR)
296-13257-1-ND - Cut Tape (CT)
296-13257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G00DCTR
Description
IC GATE NAND 2CH 2-INP SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G00DCTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SM8
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.409
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.43400kr.34.34
25kr.3.08400kr.77.10
100kr.2.70190kr.270.19
250kr.2.51952kr.629.88
500kr.2.40958kr.1,204.79
1.000kr.2.38077kr.2,380.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.20727kr.6,621.81
6.000kr.2.15257kr.12,915.42
9.000kr.2.12517kr.19,126.53
15.000kr.2.09483kr.31,422.45
21.000kr.2.07709kr.43,618.89
30.000kr.2.06004kr.61,801.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500

Other Suppliers on DigiKey

73.200In Stock
Ships from Rochester Electronics, LLC