


SN74LVC258APWR | |
|---|---|
DigiKey Part Number | 296-SN74LVC258APWRTR-ND - Tape & Reel (TR) 296-SN74LVC258APWRCT-ND - Cut Tape (CT) 296-SN74LVC258APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC258APWR |
Description | IC DATA SELECT/MUX 4X2:1 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.2.61100 | kr.26.11 |
| 25 | kr.2.33720 | kr.58.43 |
| 100 | kr.2.03650 | kr.203.65 |
| 250 | kr.1.89364 | kr.473.41 |
| 500 | kr.1.80710 | kr.903.55 |
| 1.000 | kr.1.76256 | kr.1,762.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.64819 | kr.4,944.57 |
| 6.000 | kr.1.60521 | kr.9,631.26 |
| 9.000 | kr.1.58368 | kr.14,253.12 |
| 15.000 | kr.1.55983 | kr.23,397.45 |
| 21.000 | kr.1.54588 | kr.32,463.48 |
| 30.000 | kr.1.53248 | kr.45,974.40 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |

