
SN74LVC257AMPWREP | |
|---|---|
DigiKey Part Number | 296-22355-2-ND - Tape & Reel (TR) 296-22355-1-ND - Cut Tape (CT) 296-22355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC257AMPWREP |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC257AMPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.83648 | kr.15,672.96 |
| 4.000 | kr.7.66549 | kr.30,661.96 |
| 6.000 | kr.7.57988 | kr.45,479.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.16000 | kr.15.16 |
| 10 | kr.11.23600 | kr.112.36 |
| 25 | kr.10.25800 | kr.256.45 |
| 100 | kr.9.18350 | kr.918.35 |
| 250 | kr.8.68428 | kr.2,171.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.04000 | kr.15.04 |
| 10 | kr.11.14900 | kr.111.49 |
| 25 | kr.10.17840 | kr.254.46 |
| 100 | kr.9.11230 | kr.911.23 |
| 250 | kr.8.61696 | kr.2,154.24 |
| Unit Price without VAT: | kr.15.04000 |
|---|---|
| Unit Price with VAT: | kr.18.80000 |

