SN74LVC257ADRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.842
Unit Price: kr.3.42000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 610
Unit Price: kr.1.97000
Datasheet

Similar


onsemi
In Stock: 1.858
Unit Price: kr.4.06000
Datasheet
Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC257ADRG4

DigiKey Part Number
SN74LVC257ADRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC257ADRG4
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC257ADRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.80462kr.4,511.55
5.000kr.1.75626kr.8,781.30
7.500kr.1.73204kr.12,990.30
12.500kr.1.70520kr.21,315.00
17.500kr.1.68951kr.29,566.43
25.000kr.1.67443kr.41,860.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.80462
Unit Price with VAT:kr.2.25578