
SN74LVC244APWT | |
|---|---|
DigiKey Part Number | 296-31912-2-ND - Tape & Reel (TR) 296-31912-1-ND - Cut Tape (CT) 296-31912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC244APWT |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC244APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.14000 | kr.7.14 |
| 10 | kr.5.15700 | kr.51.57 |
| 25 | kr.4.65800 | kr.116.45 |
| 100 | kr.4.11200 | kr.411.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.85184 | kr.962.96 |
| 500 | kr.3.69494 | kr.1,847.47 |
| 750 | kr.3.61632 | kr.2,712.24 |
| 1.250 | kr.3.52925 | kr.4,411.56 |
| 1.750 | kr.3.47834 | kr.6,087.10 |
| 2.500 | kr.3.42938 | kr.8,573.45 |
| 6.250 | kr.3.32396 | kr.20,774.75 |
| 12.500 | kr.3.26042 | kr.40,755.25 |
| Unit Price without VAT: | kr.7.14000 |
|---|---|
| Unit Price with VAT: | kr.8.92500 |


