SN74LVC244APWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.2.96000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.5.53000
Datasheet

Similar


onsemi
In Stock: 555
Unit Price: kr.4.95000
Datasheet

Similar


onsemi
In Stock: 1.996
Unit Price: kr.4.95000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.590
Unit Price: kr.2.38000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 15.927
Unit Price: kr.1.61000
Datasheet

Similar


onsemi
In Stock: 150
Unit Price: kr.6.24000
Datasheet

Similar


onsemi
In Stock: 78.611
Unit Price: kr.5.40000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC244APWRG4

DigiKey Part Number
296-35953-2-ND - Tape & Reel (TR)
296-35953-1-ND - Cut Tape (CT)
296-35953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC244APWRG4
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC244APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.21000kr.5.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.45102kr.4,902.04
4.000kr.2.38511kr.9,540.44
6.000kr.2.35209kr.14,112.54
10.000kr.2.31553kr.23,155.30
14.000kr.2.29415kr.32,118.10
20.000kr.2.27360kr.45,472.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.21000
Unit Price with VAT:kr.6.51250