SN74LVC244APWE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.898
Unit Price: kr.7.14000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.5.53000
Datasheet

Similar


onsemi
In Stock: 555
Unit Price: kr.4.95000
Datasheet

Similar


onsemi
In Stock: 1.996
Unit Price: kr.4.95000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.590
Unit Price: kr.2.38000
Datasheet

Similar


onsemi
In Stock: 150
Unit Price: kr.6.24000
Datasheet

Similar


onsemi
In Stock: 78.111
Unit Price: kr.5.40000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC244APWE4

DigiKey Part Number
296-36154-5-ND
Manufacturer
Manufacturer Product Number
SN74LVC244APWE4
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC244APWE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
630kr.4.14030kr.2,608.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.14030
Unit Price with VAT:kr.5.17538