Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC244ANSR

DigiKey Part Number
296-17115-2-ND - Tape & Reel (TR)
296-17115-1-ND - Cut Tape (CT)
296-17115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC244ANSR
Description
IC BUFFER NON-INVERT 3.6V 20-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC244ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.272
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.30000kr.6.30
10kr.4.54000kr.45.40
25kr.4.09720kr.102.43
100kr.3.60720kr.360.72
250kr.3.37448kr.843.62
500kr.3.23660kr.1,618.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.02323kr.6,046.46
4.000kr.2.94488kr.11,779.52
6.000kr.2.90564kr.17,433.84
10.000kr.2.86219kr.28,621.90
14.000kr.2.83678kr.39,714.92
20.000kr.2.81235kr.56,247.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.30000
Unit Price with VAT:kr.7.87500