SN74LVC244ADBRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.525
Unit Price: kr.8.17000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.5.53000
Datasheet

Similar


onsemi
In Stock: 555
Unit Price: kr.4.95000
Datasheet

Similar


onsemi
In Stock: 1.396
Unit Price: kr.4.95000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.590
Unit Price: kr.2.38000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC244ADBRE4

DigiKey Part Number
SN74LVC244ADBRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC244ADBRE4
Description
IC BUFF NON-INVERT 3.6V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC244ADBRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.09517kr.4,380.68
6.000kr.1.07775kr.6,466.50
10.000kr.1.05846kr.10,584.60
14.000kr.1.04717kr.14,660.38
20.000kr.1.03632kr.20,726.40
50.000kr.1.01296kr.50,648.00
Unit Price without VAT:kr.1.09517
Unit Price with VAT:kr.1.36896