SN74LVC240APWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.318
Unit Price: kr.0.77000
Datasheet

Similar


onsemi
In Stock: 2.804
Unit Price: kr.0.66000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.990
Unit Price: kr.0.30000
Datasheet

Similar


onsemi
In Stock: 421
Unit Price: kr.0.71000
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC240APWRG4

DigiKey Part Number
296-31910-2-ND - Tape & Reel (TR)
296-31910-1-ND - Cut Tape (CT)
296-31910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC240APWRG4
Description
IC BUFFER INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC240APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.21000kr.5.21
10kr.3.74200kr.37.42
25kr.3.36400kr.84.10
100kr.2.95330kr.295.33
250kr.2.75640kr.689.10
500kr.2.63784kr.1,318.92
1.000kr.2.54030kr.2,540.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.21000
Unit Price with VAT:kr.6.51250