MFR Recommended
Similar
Similar
Similar

SN74LVC240APWRG4 | |
|---|---|
DigiKey Part Number | 296-31910-2-ND - Tape & Reel (TR) 296-31910-1-ND - Cut Tape (CT) 296-31910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC240APWRG4 |
Description | IC BUFFER INVERT 3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC240APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| 10 | kr.3.74200 | kr.37.42 |
| 25 | kr.3.36400 | kr.84.10 |
| 100 | kr.2.95330 | kr.295.33 |
| 250 | kr.2.75640 | kr.689.10 |
| 500 | kr.2.63784 | kr.1,318.92 |
| 1.000 | kr.2.54030 | kr.2,540.30 |
| Unit Price without VAT: | kr.5.21000 |
|---|---|
| Unit Price with VAT: | kr.6.51250 |





