SN74LVC2244ADWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 16.535
Unit Price: kr.6.37000
Datasheet

Similar


onsemi
In Stock: 226
Unit Price: kr.6.88000
Datasheet

Similar


onsemi
In Stock: 1.932
Unit Price: kr.6.69000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 40.000
Unit Price: kr.4.37240
Datasheet

Similar


onsemi
In Stock: 31
Unit Price: kr.6.62000
Datasheet

Similar


onsemi
In Stock: 3.490
Unit Price: kr.6.62000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2244ADWRE4

DigiKey Part Number
SN74LVC2244ADWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2244ADWRE4
Description
IC BUFF NON-INVERT 3.6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2244ADWRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.14566kr.4,291.32
4.000kr.2.08660kr.8,346.40
6.000kr.2.05702kr.12,342.12
10.000kr.2.02424kr.20,242.40
14.000kr.2.00509kr.28,071.26
20.000kr.1.98667kr.39,733.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.14566
Unit Price with VAT:kr.2.68208