SN74LVC2244ADBQRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 90.920
Unit Price: kr.6.11000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.5.53000
Datasheet

Similar


onsemi
In Stock: 555
Unit Price: kr.4.95000
Datasheet

Similar


onsemi
In Stock: 1.396
Unit Price: kr.4.95000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.590
Unit Price: kr.2.38000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.1.50529
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2244ADBQRE4

DigiKey Part Number
SN74LVC2244ADBQRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2244ADBQRE4
Description
IC BUFF NON-INVERT 3.6V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2244ADBQRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.33046kr.5,826.15
5.000kr.2.27061kr.11,353.05
7.500kr.2.24065kr.16,804.88
12.500kr.2.20744kr.27,593.00
17.500kr.2.18804kr.38,290.70
25.000kr.2.16937kr.54,234.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.33046
Unit Price with VAT:kr.2.91308