SN74LVC1T45DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 37.707
Unit Price: kr.0.41000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.0.46000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.153
Unit Price: kr.0.99000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.0.88000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 17.467
Unit Price: kr.0.11000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1T45DBVRG4

DigiKey Part Number
296-52733-2-ND - Tape & Reel (TR)
296-52733-1-ND - Cut Tape (CT)
296-52733-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1T45DBVRG4
Description
IC XLTR VL BIDIR SOT-23-6
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1T45DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.73000kr.3.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.65592kr.4,967.76
6.000kr.1.61273kr.9,676.38
9.000kr.1.59110kr.14,319.90
15.000kr.1.56714kr.23,507.10
21.000kr.1.55313kr.32,615.73
30.000kr.1.53967kr.46,190.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.73000
Unit Price with VAT:kr.4.66250