Upgrade
Similar

SN74LVC1G98IDCKREP | |
|---|---|
DigiKey Part Number | 296-22353-2-ND - Tape & Reel (TR) 296-22353-1-ND - Cut Tape (CT) 296-22353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G98IDCKREP |
Description | IC MF CFG 1-CIR 3-IN SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G98IDCKREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.51000 | kr.11.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.61064 | kr.19,831.92 |
| 6.000 | kr.6.47628 | kr.38,857.68 |
| 9.000 | kr.6.40898 | kr.57,680.82 |
| Unit Price without VAT: | kr.11.51000 |
|---|---|
| Unit Price with VAT: | kr.14.38750 |



