Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G97QDBVRQ1

DigiKey Part Number
296-32312-2-ND - Tape & Reel (TR)
296-32312-1-ND - Cut Tape (CT)
296-32312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G97QDBVRQ1
Description
IC MF CFG 1-CIR 3-IN SOT-23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G97QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.973
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.25000kr.2.25
10kr.1.54300kr.15.43
25kr.1.37080kr.34.27
100kr.1.18120kr.118.12
250kr.1.09128kr.272.82
500kr.1.03690kr.518.45
1.000kr.0.99221kr.992.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.93702kr.2,811.06
6.000kr.0.91002kr.5,460.12
9.000kr.0.89648kr.8,068.32
15.000kr.0.88149kr.13,222.35
21.000kr.0.87273kr.18,327.33
30.000kr.0.86431kr.25,929.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.25000
Unit Price with VAT:kr.2.81250