
SN74LVC1G86DRLR | |
|---|---|
DigiKey Part Number | 296-18613-2-ND - Tape & Reel (TR) 296-18613-1-ND - Cut Tape (CT) 296-18613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G86DRLR |
Description | IC GATE XOR 1CH 2-INP SOT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G86DRLR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-5 |
Number of Inputs 2 | Package / Case SOT-553 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G86Z-7 | Diodes Incorporated | 347 | 31-74LVC1G86Z-7CT-ND | kr.1.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.26800 | kr.12.68 |
| 25 | kr.1.12080 | kr.28.02 |
| 100 | kr.0.96370 | kr.96.37 |
| 250 | kr.0.88836 | kr.222.09 |
| 500 | kr.0.84284 | kr.421.42 |
| 1.000 | kr.0.80531 | kr.805.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74912 | kr.2,996.48 |
| 8.000 | kr.0.72823 | kr.5,825.84 |
| 12.000 | kr.0.71777 | kr.8,613.24 |
| 20.000 | kr.0.70618 | kr.14,123.60 |
| 28.000 | kr.0.69941 | kr.19,583.48 |
| 40.000 | kr.0.69289 | kr.27,715.60 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |










