MFR Recommended
Direct

SN74LVC1G80DBVTG4 | |
|---|---|
DigiKey Part Number | SN74LVC1G80DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G80DBVTG4 |
Description | IC FF D-TYPE SGL 1-BIT SOT-23-5 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G80DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.67829 | kr.2,678.29 |
| 1.250 | kr.2.64947 | kr.3,311.84 |
| 1.750 | kr.2.60929 | kr.4,566.26 |
| 2.500 | kr.2.57064 | kr.6,426.60 |
| 6.250 | kr.2.48742 | kr.15,546.38 |
| 12.500 | kr.2.43729 | kr.30,466.12 |
| 25.000 | kr.2.39602 | kr.59,900.50 |
| Unit Price without VAT: | kr.2.67829 |
|---|---|
| Unit Price with VAT: | kr.3.34786 |



