
SN74LVC1G79YZPR | |
|---|---|
DigiKey Part Number | 296-18788-2-ND - Tape & Reel (TR) 296-18788-1-ND - Cut Tape (CT) 296-18788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G79YZPR |
Description | IC FF D-TYPE SGL 1-BIT 5-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G79YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.28000 | kr.3.28 |
| 10 | kr.2.28900 | kr.22.89 |
| 25 | kr.2.04720 | kr.51.18 |
| 100 | kr.1.77850 | kr.177.85 |
| 250 | kr.1.65124 | kr.412.81 |
| 500 | kr.1.57406 | kr.787.03 |
| 1.000 | kr.1.52487 | kr.1,524.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.43237 | kr.4,297.11 |
| 6.000 | kr.1.39404 | kr.8,364.24 |
| 9.000 | kr.1.37484 | kr.12,373.56 |
| 15.000 | kr.1.35357 | kr.20,303.55 |
| 21.000 | kr.1.34114 | kr.28,163.94 |
| 30.000 | kr.1.32919 | kr.39,875.70 |
| Unit Price without VAT: | kr.3.28000 |
|---|---|
| Unit Price with VAT: | kr.4.10000 |

