Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G79DCKR

DigiKey Part Number
296-9850-2-ND - Tape & Reel (TR)
296-9850-1-ND - Cut Tape (CT)
296-9850-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G79DCKR
Description
IC FF D-TYPE SINGLE 1BIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G79DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
160 MHz
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
10 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.667
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.94500kr.9.45
25kr.0.83320kr.20.83
100kr.0.71180kr.71.18
250kr.0.65356kr.163.39
500kr.0.61844kr.309.22
1.000kr.0.58950kr.589.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.55375kr.1,661.25
6.000kr.0.53627kr.3,217.62
9.000kr.0.52751kr.4,747.59
15.000kr.0.51781kr.7,767.15
21.000kr.0.51214kr.10,754.94
30.000kr.0.50668kr.15,200.40
75.000kr.0.49494kr.37,120.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250